Filter Your Search
1 - 2 of 2 results
|
PEH536PBD4100M2S
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.6 A | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||||
|
PEH536PBD4100M2
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 mF | 100 V | 1.6 A | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 35 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET |