Filter Your Search
1 - 7 of 7 results
|
PESD12VL2BT,215
Nexperia
|
$0.1789 | Yes | Active | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 16.7 V | 200 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
PESD12VL2BT/S911,2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 37 V | 15.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||||||||
|
PESD12VL2BT,235
Nexperia
|
Check for Price | Active | 37 V | 50 nA | 15.8 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 16.7 V | 200 W | 12 V | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5; MIL-STD-883 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
PESD12VL2BT
Nexperia
|
Check for Price | Yes | Active | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 16.7 V | 200 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-17 | |||||||||||||
|
PESD12VL2BT,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 37 V | 15.8 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | ULTRA LOW LEAKAGE CURRENT | 16.7 V | 200 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | |||||||||
|
PESD12VL2BT
Philips Semiconductors
|
Check for Price | Yes | Transferred | 37 V | 15.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 12 V | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
PESD12VL2BT
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 37 V | 15.8 V | SILICON | 14.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | ULTRA LOW LEAKAGE CURRENT | 16.7 V | 200 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | compliant | EAR99 | 8541.10.00.50 | NXP | PLASTIC PACKAGE-3 |