Filter Your Search
1 - 2 of 2 results
![]() |
PESD24VS2UAT,215
Nexperia
|
$0.1400 | Yes | Active | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 27.5 V | 160 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||
![]() |
PESD24VS2UAT,215
NXP Semiconductors
|
$0.2068 | Yes | Transferred | 27 V | SILICON | 26.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 24 V | 2 | AVALANCHE | 27.5 V | 160 W | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 |