Filter Your Search
1 - 5 of 5 results
|
PESD24VS5UD
Nexperia
|
Check for Price | Yes | Active | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 29 V | 200 W | R-PDSO-G6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||
|
PESD24VS5UD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 52 V | 27 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 29 V | 200 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN | compliant | EAR99 | 8541.10.00.50 | SC-74 | 6 | ||||||
|
PESD24VS5UD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 52 V | 27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 24 V | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
PESD24VS5UD,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 52 V | 27 V | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 29 V | 200 W | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN | compliant | EAR99 | 8541.10.00.50 | TSOP | 6 | SOT457 | ||||||
|
PESD24VS5UD,115
Nexperia
|
Check for Price | Yes | Active | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 24 V | 5 | AVALANCHE | LOW LEAKAGE CURRENT | 29 V | 200 W | R-PDSO-G6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-74, TSOP6, 6 PIN | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | TSOP | 6 | SOT457 | Nexperia |