Filter Your Search
1 - 5 of 5 results
|
PESD3V3L5UF,115
Nexperia
|
$0.0692 | Yes | Active | 10 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.9 V | 25 W | 3.3 V | R-PDSO-N6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SON | XSON-6, SOT-886, 6 PIN | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||
|
PESD3V3L5UF,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 12 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | LOW CAPACITANCE | 5.9 V | 25 W | 3.3 V | Not Qualified | R-PBCC-N6 | e3 | AEC-Q101 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | BOTTOM | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | SON | XSON-6, SOT-886, 6 PIN | 6 | SOT886 | compliant | EAR99 | 8541.10.00.50 | |||||
|
PESD3V3L5UF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 12 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | LOW CAPACITANCE | 5.9 V | 25 W | 3.3 V | Not Qualified | R-PBCC-N6 | e3 | AEC-Q101 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | BOTTOM | Tin (Sn) | NO LEAD | DUAL | NXP SEMICONDUCTORS | 1 X 1.45 MM, 0.5 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-6 | 252 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
PESD3V3L5UF
Nexperia
|
Check for Price | Yes | Active | 10 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.9 V | 25 W | 3.3 V | R-PDSO-N6 | e3 | IEC-60134; IEC-61000-4-2, 4-5 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | R-PDSO-N6 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||
|
PESD3V3L5UF,132
Nexperia
|
Check for Price | Active | 10 V | 300 nA | 5.6 V | SILICON | 5.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 5 ELEMENTS | YES | 3.3 V | 5 | AVALANCHE | 5.9 V | 25 W | 3.3 V | R-PDSO-N6 | e3 | MO-252 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | R-PDSO-N6 | compliant | EAR99 | 8541.10.00.50 |