Filter Your Search
1 - 9 of 9 results
|
PESD5V0S1UL,315
Nexperia
|
$0.1169 | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
PESD5V0S1UL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 5 V | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
PESD5V0S1ULD
NXP Semiconductors
|
Check for Price | Yes | Transferred | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | unknown | EAR99 | 8541.10.00.50 | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |||||||||||||
|
PESD5V0S1UL
Nexperia
|
Check for Price | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | R-PBCC-N2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
PESD5V0S1ULD,315
Nexperia
|
Check for Price | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | R-PDSO-N2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | |||||||||
|
PESD5V0S1ULD
Nexperia
|
Check for Price | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | R-PDSO-N2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | |||||||||||||
|
PESD5V0S1ULD,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 V | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.2 V | 150 W | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00.50 | 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | ||||||||
|
PESD5V0S1UL
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 7.2 V | 150 W | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 2 | compliant | EAR99 | 8541.10.00.50 | NXP | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | |||||||
|
PESD5V0S1UL,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 20 V | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | 7.2 V | 150 W | Not Qualified | R-PBCC-N2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | DFN | 2 | SOD882 | compliant | EAR99 | 8541.10.00.50 | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 |