Filter Your Search
1 - 10 of 49 results
|
PF0011/10/63
Bulgin
|
$1.3331 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/10/PC
Bulgin
|
$1.8880 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | SOLDER | 3 | PLUG | ||
|
PF0011/10/28
Bulgin
|
$3.1841 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | PLUG | ||
|
PF0011/15/PC
Bulgin
|
$3.5974 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | BOARD AND PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/30/48
Bulgin
|
$3.7225 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/15/28
Bulgin
|
$4.4276 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | NICKEL | NICKEL | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | ||||
|
PF0011/30/63
Bulgin
|
$4.4873 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/15/63
Bulgin
|
$4.5397 | Yes | Yes | Active | STANDARD: EN60 320-1; UL94V-0 | e3 | BULGIN LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/20/63
Bulgin
|
$5.7574 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | e3 | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | TIN | TIN | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 | |||
|
PF0011/30/28
Bulgin
|
$6.7700 | Yes | Yes | Active | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Bulgin | MAINS POWER CONNECTOR | NICKEL | NICKEL | MALE | BRASS | SNAP | NO | YES | POLYAMIDE | NO | 10A, 250VAC | MULTIPLE MATING PARTS AVAILABLE | PANEL | GENERAL PURPOSE | SOLDER | 3 |