Filter Your Search
1 - 1 of 1 results
|
PF0805FRM070R01L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 35.4 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 2.03 mm | 1.27 mm | YAGEO CORP | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |