Filter Your Search
1 - 3 of 3 results
|
PFC-W0805-R-12-1001-A
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0805R-12-1001-A
TT Electronics Resistors
|
Check for Price | No | No | Active | 1 kΩ | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0805R-12-1001-A
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 1 kΩ | 0.05 % | 250 mW | 0805 | SMT | -10,10 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(COMMERCIAL) | PFC(COMMERCIAL) | 100 V | e0 | 150 °C | -65 °C | Chip | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 510 µm | 2.06 mm | 1.27 mm | INTERNATIONAL RESISTIVE CO INC | SMT, 0805 | unknown |