Filter Your Search
1 - 10 of 7,999 results
|
PH1-10-UA
Adam Technologies Inc
|
$0.0805 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 1 inch | 0.12 inch | ADAM TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||
|
APH-1-17-RAD2-SDB-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 17 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.191 inch | 1.7 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||
|
APH-1-10-RRA-SDA-SG30
Central Components Manufacturing
|
Check for Price | Yes | Active | 2.54 mm | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
APH-1-10RRA-SDA-SG30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
PH1-10-T-.110/.505
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 1 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
APH-1-12-RAD3-SDB-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.125 inch | 1.2 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||
|
2PH1-17-U-.138/.323-L
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 1.343 inch | 0.138 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
MPH1-14S-T-KN
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO KEYING | 500VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 1.4 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
APH-1-17-SDP1-GD3-PF-TB
Central Components Manufacturing
|
Check for Price | Active | 2.54 mm | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
HPH119SFPTJ000
Smiths Group
|
Check for Price | Active | 119 | 3 | 1.905 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | GOLD TIN | NO | ONE | GENERAL PURPOSE | SOLDER | SMITHS GROUP PLC | unknown |