Filter Your Search
1 - 10 of 11 results
|
PH1-03-TA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.4798 mm | 100u inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 0.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PH103TAHT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
PH1-03-TA
Adam Technologies Inc
|
Check for Price | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 0.3 inch | 0.12 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||
|
2PH1-03-TA-SMT-A
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.3114 mm | SURFACE MOUNT | 0.079 inch | 0.086 inch | 0.237 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PH1-03-TA-SMT-A-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | STAGGERED | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 0.286 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PH1-03-TA-RC
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | NOT SPECIFIED | BOARD CONNECTOR | NO | e3 | TIN | NOT SPECIFIED | NO | ONE | ADAM TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
2PH1-03-TA-SMT-B
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.3114 mm | SURFACE MOUNT | 0.079 inch | 0.086 inch | 0.236 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PH1-03-TA-SMT-B-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | .556 N | 5 GΩ | .2085 N | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 0.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH1-03-TA-SMT-A
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 0.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PH1-03-TA-SMT-B
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 3 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | SURFACE MOUNT | 0.098 inch | 0.13 inch | 0.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |