Filter Your Search
1 - 5 of 5 results
|
PHA-101-DG+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.56 | 15 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | LOW NOISE | 1 | 1.5 GHz | 50 MHz | 9 V | 220 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | unknown | EAR99 | 2016-07-28 | |||||||
|
PHA-101-D+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.56 | 15 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | LOW NOISE | 1 | 1.5 GHz | 50 MHz | 9 V | 220 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | unknown | |||||||||
|
PHA-101-DP+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.56 | 15 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | LOW NOISE | 1 | 1.5 GHz | 50 MHz | 9 V | 220 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | unknown | 2016-07-28 | ||||||||
|
PHA-101+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 13.8 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | LOW NOISE | 1 | 1.5 GHz | 50 MHz | 9 V | 220 mA | e2 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Silver/Nickel (Sn/Ag/Ni) | MINI-CIRCUITS | compliant | EAR99 | 2016-06-28 | TO-243 | Mini-Circuits | |||
|
PHA-101-DF+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 20 dBm | 1.56 | 15 dB | YES | 1.5 GHz | WIDE BAND MEDIUM POWER | E-PHEMT | LOW NOISE | 1 | 1.5 GHz | 50 MHz | 9 V | 220 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | DIE OR CHIP | MINI-CIRCUITS | unknown | 2016-07-28 |