Filter Your Search
1 - 2 of 2 results
|
PHB1704220KJS
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 400 V | IEC61071 | 85 °C | -40 °C | 2 | Radial | NO | 37.5 mm | WIRE | 30 mm | 42.5 mm | 22 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
PHB1704220KJSD
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 2.2 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 400 V | IEC61071 | 85 °C | -40 °C | 4 | PCB Mount | NO | 37.5 mm | WIRE | 30 mm | 42.5 mm | 22 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 |