Filter Your Search
1 - 1 of 1 results
|
PHP00603E28R0BST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 28 Ω | 0.1 % | 375 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 510 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |