Filter Your Search
1 - 1 of 1 results
|
PHP00603E2981BBT1
Vishay Intertechnologies
|
Check for Price | No | Active | 2.98 kΩ | 0.1 % | 375 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.63 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |