Parametric results for: php36 under Other Transistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
-
-
Manufacturer Part Number: php36
Select parts from the table below to compare.
Compare
Compare
PHP36N03LT
Philips Semiconductors
Check for Price Transferred , Unknown EAR99
PHP36N03LT
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 43.4 A 17 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 173.6 A SWITCHING SILICON R-PSFM-T3 e3 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE SC-46, 3 PIN Unknown EAR99 2017-02-01
package
PHP36N03LT,127
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 43.4 A 17 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 173.6 A SWITCHING SILICON R-PSFM-T3 e3 DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE SC-46, 3 PIN Not Compliant EAR99 2017-02-01 TO-220 3 SOT78
PHP36N06E
NXP Semiconductors
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 41 A 38 mΩ AVALANCHE RATED 100 mJ 275 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 164 A SWITCHING SILICON 225 ns 120 ns TO-220AB R-PSFM-T3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown EAR99 8541.29.00.95
PHP36N06E
Philips Semiconductors
Check for Price No Transferred N-CHANNEL NO SINGLE 1 41 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W e0 175 °C Tin/Lead (Sn/Pb) , Unknown EAR99
package
PHP36N03LT
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 43.4 A 17 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 57.6 W 173.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE PLASTIC, SC-46, 3 PIN Not Compliant EAR99 TO-220AB 3
package
PHP36N03LT,127
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 43.4 A 17 mΩ LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 57.6 W 173.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE PLASTIC, SC-46, 3 PIN Not Compliant EAR99 TO-220 3 SOT78 8541.29.00.75