Parametric results for: php3n60e under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: php3n60e
Select parts from the table below to compare.
Compare
Compare
package
PHP3N60E
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.8 A 4.4 Ω FAST SWITCHING 139 mJ 70 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 W 11 A SWITCHING SILICON 205 ns 105 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220AB TO-220AB, 3 PIN 3 Unknown EAR99 8541.29.00.95
PHP3N60E127
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.8 A 4.4 Ω FAST SWITCHING 171 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 11 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown EAR99
PHP3N60E
Philips Semiconductors
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 2.8 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W e0 150 °C Tin/Lead (Sn/Pb) , Unknown EAR99