Parametric results for: php8n50e under Power Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: php8n50e
Select parts from the table below to compare.
Compare
Compare
PHP8N50E
Philips Semiconductors
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 8.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 147 W e0 150 °C Tin/Lead (Sn/Pb) , Unknown EAR99
PHP8N50E127
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8.5 A 850 mΩ FAST SWITCHING 510 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 34 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown EAR99
package
PHP8N50E
NXP Semiconductors
Check for Price Buy Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 8.5 A 850 mΩ FAST SWITCHING 531 mJ 120 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 34 A SWITCHING SILICON 340 ns 130 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220AB, 3 PIN Unknown EAR99 TO-220AB 3 8541.29.00.95