Filter Your Search
1 - 1 of 1 results
|
PHPA1206E1001BST1
Vishay Intertechnologies
|
$1.5664 | Yes | Active | 1 kΩ | 0.1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |