Filter Your Search
1 - 1 of 1 results
|
PHPA2512E3010BST1
Vishay Intertechnologies
|
$3.2541 | Yes | Active | 301 Ω | 0.1 % | 2.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.6 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |