Filter Your Search
1 - 2 of 2 results
|
PHT0805Y3162BGW
Vishay Intertechnologies
|
$8.8778 | Yes | Yes | Active | 31.6 kΩ | 0.1 % | 60 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 215 °C | YES | 150 V | e4 | 230 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PHT0805Y3162BGWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 31.6 kΩ | 0.1 % | 60 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 215 °C | YES | 150 V | e4 | 230 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |