Filter Your Search
1 - 2 of 2 results
|
PI96B30P00F00Z1
Amphenol Communications Solutions
|
Check for Price | No | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | GOLD (16) OVER NICKEL (50) | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.437 inch | 0.698 inch | 3.7 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
PI96B30P00F00Z1
Amphenol FCi
|
Check for Price | No | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | POLYETHYLENE | GOLD (16) OVER NICKEL (50) | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.437 inch | 0.698 inch | 3.7 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | Amphenol |