Filter Your Search
1 - 10 of 18 results
|
PIC18LF27J53-I/SS
Microchip Technology Inc
|
$4.5865 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 15.1 mA | 2.75 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP | SSOP, SSOP28,.3 | 28 | SSOP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC18LF27J53-I/ML
Microchip Technology Inc
|
$4.7825 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 15.1 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | VQFN-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC18F27J53-I/SS
Microchip Technology Inc
|
$4.8169 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | 10-Ch 12-Bit IS ALSO AVAILABLE | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP | SSOP, SSOP28,.3 | 28 | SSOP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F27J53-I/ML
Microchip Technology Inc
|
$4.8445 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | VQFN-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC18F27J53-I/SO
Microchip Technology Inc
|
$4.9920 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOIC | SOP, SOP28,.4 | 28 | SOIC-28 | Compliant | 3A991.a.2 | 8542.31.00.15 | ||||
|
PIC18LF27J53-I/SP
Microchip Technology Inc
|
$5.1365 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | NO | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 15.1 mA | 2.75 V | 2.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | DIP | DIP, DIP28,.3 | 28 | SPDIP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC18F27J53-I/SP
Microchip Technology Inc
|
$5.1618 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | 22 | 8 | NO | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | DIP | DIP, DIP28,.3 | 28 | SPDIP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC18F27J53T-I/SS
Microchip Technology Inc
|
$5.4600 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 21.5 mA | 3.6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP | 28 | SSOP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
PIC18F27J53T-I/ML
Microchip Technology Inc
|
$5.7050 | Yes | Active | 8 | 48 MHz | 131072 | 3892 | PIC18 | 48 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 21.5 mA | 3.6 V | 2.35 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | VQFN-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
PIC18F27J53-E/PT
Microchip Technology Inc
|
Check for Price | Active Unconfirmed | 8 | 48 MHz | 131072 | 48 MHz | 33 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.15 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TQFP, | 44 | Compliant | 3A991.a.2 | 8542.31.00.15 |