Parametric results for: pic18f45k20 under Microcontrollers

Filter Your Search

1 - 10 of 16 results

All Filters
|
-
-
-
Manufacturer Part Number: pic18f45k20
Select parts from the table below to compare.
Compare
Compare
package
PIC18F45K20-I/PT
Microchip Technology Inc
$2.8863 Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 TQFP-44 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20-I/MV
Microchip Technology Inc
$2.9367 Buy Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N40 e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm HVQCCN, LCC40,.2SQ,16 40 UQFN-40 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20T-I/MV
Microchip Technology Inc
$2.9900 Buy Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N40 e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 5 mm 5 mm HVQCCN, LCC40,.2SQ,16 40 UQFN-40 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20-I/ML
Microchip Technology Inc
$3.1070 Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 QFN-44 Compliant 3A991.a.2 8542.31.00.15
package
PIC18F45K20T-I/ML
Microchip Technology Inc
$3.1441 Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm QFN HVQCCN, LCC44,.31SQ,25 44 QFN-44 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20T-I/PT
Microchip Technology Inc
$3.2050 Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm QFP TQFP, TQFP44,.39SQ,31 44 TQFP-44 Compliant 3A991.a.2 8542.31.00.15
package
PIC18F45K20-E/PT
Microchip Technology Inc
$3.2323 Buy Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm QFP TQFP, TQFP44,.39SQ,31 44 TQFP-44 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20-E/P
Microchip Technology Inc
$3.6533 Buy Yes Yes Active 8 48 MHz 32768 1536 PIC18 48 MHz 36 6 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm DIP 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 40 PDIP-40 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20-I/P
Microchip Technology Inc
$3.7127 Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 64 MHz 36 6 NO 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 15 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C TS 16949 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.753 mm DIP DIP, DIP40,.6 40 PDIP-40 Compliant 3A991.A.2 8542.31.00.01
package
PIC18F45K20T-E/ML
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 64 MHz 32768 1536 PIC18 48 MHz 36 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 20 MHZ YES YES NO YES 8 YES FLASH 15 mA 3.6 V 2.7 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm QFN HVQCCN, LCC44,.32SQ,25 44 Compliant 3A991.a.2 8542.31.00.15