Filter Your Search
1 - 2 of 2 results
|
Q3204DC21004400
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 50 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 55/45 % | e3/e6 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN/TIN BISMUTH | 13.7mm x 6.6mm x 5.3mm | SEIKO EPSON CORP | DIP-8/4 | unknown | Clock | ||
|
Q3204DC41004900
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 100 % | CMOS | ENABLE/DISABLE FUNCTION | NO | 3.6 V | 2.7 V | 60/40 % | e3/e6 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN/TIN BISMUTH | 13.7mm x 6.6mm x 5.3mm | SEIKO EPSON CORP | unknown | Clock |