Filter Your Search
1 - 10 of 11 results
|
PJSD08W_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | ||||||||||||||||
|
PJSD08W
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | 2 | EAR99 | 8541.10.00.50 | PANJIT | ||||||
|
PJSD08W-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Active | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2; TS 16949 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | 2016-04-01 | ||||||||
|
PJSD08W_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||
|
PJSD08WT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | 2 | |||||||||
|
PJSD08W-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PJSD08W_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | ||||||
|
PJSD08W_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | compliant | ||||||||||||||||
|
PJSD08W-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 13.4 V | 9.25 V | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
PJSD08WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 8.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10 V | 350 W | R-PDSO-F2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-F2 | 2 |