Filter Your Search
1 - 5 of 5 results
|
PL450B
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 165 mA | 7 V | 1 | NO | RADIAL MOUNT | 450 nm | 40 mA | SINGLE | LASER DIODE | 1 m | 70 °C | -40 °C | TRAY | ROUND | 2.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||
|
PL450B
Laser Components USA Inc
|
Check for Price | Yes | Active | 165 mA | 7 V | 1 | NO | RADIAL MOUNT | 450 nm | 100 mW | 40 mA | SINGLE | LASER DIODE | 1 m | 70 °C | -40 °C | TRAY | ROUND | LASER COMPONENTS GMBH | unknown | ||||
|
PL450
OSRAM GmbH
|
Check for Price | Yes | Obsolete | 120 mA | 6.5 V | 1 | NO | THROUGH HOLE MOUNT | 450 nm | 50 mW | 60 mA | SINGLE | LASER DIODE | 2 m | 70 °C | 10 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, MINIATURE, TO-38, 2 PIN | ||||
|
PL450
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 120 mA | 6.5 V | 1 | NO | THROUGH HOLE MOUNT | 450 nm | 50 mW | 60 mA | SINGLE | LASER DIODE | 2 m | 70 °C | 10 °C | ROUND | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ROHS COMPLIANT, MINIATURE, TO-38, 2 PIN | ||||
|
PL450B
OSRAM GmbH
|
Check for Price | Obsolete | 165 mA | 7 V | 1 | NO | RADIAL MOUNT | 450 nm | 40 mA | SINGLE | LASER DIODE | 1 m | 70 °C | -40 °C | TRAY | ROUND | 2.5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown |