Filter Your Search
1 - 8 of 8 results
|
PLA134STR
IXYS Corporation
|
$11.1200 | Yes | Yes | Transferred | 5 mA | 350 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||
|
PLA134S
IXYS Corporation
|
$11.2188 | Yes | Yes | Transferred | 5 mA | 350 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||
|
PLA134STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||||||||
|
PLA134STR
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 5 mA | 350 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
PLA134S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 5 mA | 350 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
PLA134S
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 mA | YES | SURFACE MOUNT | 350 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||
|
PLA134STR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 mA | YES | SURFACE MOUNT | 350 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | DC | 3 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||
|
PLA134S
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 |