Filter Your Search
1 - 10 of 154 results
|
MPLAD15KP180AE3
Microsemi Corporation
|
$22.6951 | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MPLAD15KP180A
Microsemi Corporation
|
$22.6951 | No | No | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP180A
Microchip Technology Inc
|
$24.1782 | No | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MPLAD15KP180CA
Microsemi Corporation
|
$28.3191 | No | No | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 | |||
|
MPLAD15KP180CAE3
Microsemi Corporation
|
$28.3191 | Yes | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MPLAD15KP180CAE3
Microchip Technology Inc
|
$30.1772 | Yes | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e3 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MPLAD15KP180CA
Microchip Technology Inc
|
$30.1772 | No | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MAPLAD15KP180A
Microchip Technology Inc
|
$33.4631 | No | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MAPLAD15KP180AE3
Microchip Technology Inc
|
$33.4631 | Yes | Active | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MAPLAD15KP180AE3
Microsemi Corporation
|
$34.3958 | Yes | Yes | Transferred | 291 V | 2.5 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 15 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | 1 |