Filter Your Search
1 - 10 of 164 results
|
BA282-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1 V | 1.25 pF | SILICON | MIXER DIODE | SINGLE | NO | 35 V | 1 | PLANAR DOPED BARRIER | VERY HIGH FREQUENCY | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 150 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | |||||||||||||||||||||||
|
BA792T/R
NXP Semiconductors
|
Check for Price | Obsolete | 1.1 pF | SILICON | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | VERY HIGH FREQUENCY | Not Qualified | R-CDSO-C2 | e3 | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | NXP SEMICONDUCTORS | R-CDSO-C2 | unknown | SOD | 2 | SOD-110 | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||
|
HSK110
Hitachi Ltd
|
Check for Price | Obsolete | 100 mA | 1 V | 1.2 pF | SILICON | MIXER DIODE | SINGLE | YES | 35 V | 1 | PLANAR DOPED BARRIER | HIGH RELIABILITY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | Not Qualified | O-LELF-R2 | 60 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | HITACHI LTD | O-LELF-R2 | unknown | 2 | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||
|
MSS50,PCR53-B47
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 50 mA | 0.25 pF | 75 mW | SILICON | 5 V | MIXER DIODE | RING, 4 ELEMENTS | YES | 4 | PLANAR DOPED BARRIER | HIGH RELIABILITY | MILLIMETER WAVE BAND | S-CDMW-F4 | MIL-PRF-19500; MIL-PRF-38534 | 150 °C | -65 °C | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROWAVE | FLAT | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||
|
BA891T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 1 V | 1.05 pF | 715 mW | SILICON | MIXER DIODE | SINGLE | YES | 35 V | 1 | PLANAR DOPED BARRIER | VERY HIGH FREQUENCY | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | R-PDSO-F2 | unknown | SC-79 | 2 | EAR99 | 8541.10.00.60 | |||||||||||||||||
|
1S2076
Hitachi Ltd
|
Check for Price | No | Transferred | 150 mA | 800 mV | 3.5 ns | SILICON | MIXER DIODE | SINGLE | NO | 35 V | 1 | PLANAR DOPED BARRIER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | DO-35 | 2 | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||
|
DC1872
Dynex Semiconductor
|
Check for Price | No | Obsolete | 12 GHz | 8 GHz | SILICON | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | X BAND | 200 Ω | 500 mW | 100 W | 55 dBm | Not Qualified | O-CEMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||
|
DC1822
Dynex Semiconductor
|
Check for Price | Obsolete | 180 mV | 0.03 pF | 46 GHz | 36 GHz | SILICON | 1 V | MIXER DIODE | SINGLE | YES | 1 | PLANAR DOPED BARRIER | KA BAND TO MILLIMETER WAVE BAND | 200 Ω | 9 dB | 500 mW | 100 W | ZERO BARRIER | Not Qualified | R-CDMW-F2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-F2 | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||
|
1S2076RF
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3 pF | 250 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | PLANAR DOPED BARRIER | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | O-LALF-W2 | unknown | DO-35 | 2 | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||
|
1SS110TA
Renesas Electronics Corporation
|
Check for Price | Transferred | 1.2 pF | 150 mW | SILICON | MIXER DIODE | SINGLE | NO | 1 | PLANAR DOPED BARRIER | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | DO-34 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS ELECTRONICS CORP | O-LALF-W2 | unknown | DO-34 | 2 | EAR99 | 8541.10.00.60 |