Filter Your Search
1 - 1 of 1 results
|
PLDC20G10-35HC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 35 ns | 22 | 10 | 10 | 10 | UV PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 18.1 MHz | 90 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | QLCC | WQCCJ, LDCC28,.5SQ | 28 | Compliant | 8542.39.00.01 |