Filter Your Search
1 - 10 of 675,782 results
|
TCD3031035BA500008-10.00M
Pletronics Inc
|
Check for Price | Yes | Active | 10 MHz | 0.5 % | 3 PPM/15 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 7 mA | 3.5 V | 3.1 V | e4 | 40 °C | 5 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC4,.12X.2,145/86 | compliant | Sine | |||||||
|
TCD4031035LK005008-10.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | CLIPPED SINE | PLETRONICS INC | compliant | Sine | ||||||||||||||||||||||||||||||||
|
TCG4017035HG005005-15.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 15 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TR, EMBOSSED, 7/10/13 INCH | 1.5 V | 300 mV | NO | 5 ppm | 800 mV | 3.3 V | 1.7 V | e4 | 70 °C | -25 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.8mm | PLETRONICS INC | compliant | Sine | |||||||||||
|
THD3031035HC280005-8.192M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 8.192 MHz | 0.28 % | 3 PPM/15 YEAR | 15 pF | 3.3 V | CMOS | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | 2.5 V | 500 mV | 6.5 ns | NO | 5 ppm | 6.5 ns | 7 mA | 3.5 V | 3.1 V | 60/40 % | e4 | 50 °C | -25 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock | |||||
|
THD3027029CG500005-20.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 20 MHz | 0.5 % | 3 PPM/15 YEAR | 15 pF | 2.8 V | CMOS | TAPE, TR, 7/10/13 INCH | 2.5 V | 500 mV | 6.5 ns | NO | 5 ppm | 6.5 ns | 2.9 V | 2.7 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | compliant | Clock | ||||||||||
|
THD4031035FC025005-16.384M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 16.384 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | 2.5 V | 500 mV | 6.5 ns | NO | 5 ppm | 6.5 ns | 3.5 V | 3.1 V | 60/40 % | e4 | 50 °C | -15 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/86 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock | ||||||
|
THA4029031EF015008-19.44M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 19.44 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | TR, EMBOSSED, 7/10/13 INCH | 2.5 V | 500 mV | 6.5 ns | NO | 8 ppm | 6.5 ns | 3.1 V | 2.9 V | 60/40 % | e4 | 65 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.25mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock | |||||||||
|
THA4029031JD015008-8.0M
Pletronics Inc
|
Check for Price | Yes | Obsolete | 8 MHz | 1.5 % | 1 PPM/YEAR | 15 pF | 3 V | CMOS | TR, EMBOSSED, 7/10/13 INCH | 2.5 V | 500 mV | 6.5 ns | NO | 8 ppm | 6.5 ns | 3.1 V | 2.9 V | 60/40 % | e4 | 55 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.25mm | PLETRONICS INC | LCC, 4 PIN | compliant | Clock | |||||||||
|
THA3027029JK500005-40.00M
Pletronics Inc
|
Check for Price | Yes | End Of Life | 40 MHz | 0.5 % | 3 PPM/15 YEAR | 15 pF | 2.8 V | CMOS | LESS THAN 250 PCS AVAILABLE IN TAPE PACKING | 2.5 V | 500 mV | 6.5 ns | NO | 5 ppm | 6.5 ns | 7 mA | 2.9 V | 2.7 V | 60/40 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm X 5.0mm X 2.65 mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Clock | |||||
|
TCA4024026DJ005008-10.00M
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 10 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | LESS THAN 250 PCS AVAILABLE WITH TAPE PACKING | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3 mA | 2.6 V | 2.4 V | 80 °C | -5 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 2.65mm | PLETRONICS INC | DILCC4,.2,200 | compliant | Sine |