Filter Your Search
1 - 10 of 11 results
|
PLS1C101MDL4
Nichicon Corporation
|
$0.6737 | Yes | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 320 µA | 0.08 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Silver (Ag) | 2.5 mm | WIRE | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
PLS1C101MDL4TD
Nichicon Corporation
|
$0.7016 | Yes | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
PLS1C101MDL4CT
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4FV
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4CA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4CC
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4CP
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4FA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4AA
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
PLS1C101MDL4CM
Nichicon Corporation
|
Check for Price | Yes | Active | 100 µF | 16 V | 2.8 A | 20 % | 24 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 10.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |