Filter Your Search
1 - 1 of 1 results
|
PLTT1206Z8250AGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 825 Ω | 0.05 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 200 V | e4 | 215 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |