Filter Your Search
1 - 2 of 2 results
|
PLX1H470MDL1
Nichicon Corporation
|
$2.2758 | Yes | Yes | Active | 47 µF | 50 V | 51 mA | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 470 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
PLX1H470MDL1TD
Nichicon Corporation
|
$2.3708 | Yes | Yes | Active | 47 µF | 50 V | 51 mA | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | NICHICON CORP | , | unknown | EAR99 | Nichicon |