Filter Your Search
1 - 10 of 18 results
|
PLZ4V7C-HG3_A/H
Vishay Intertechnologies
|
$0.0375 | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 1 V | 2.6 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | |||||
|
PLZ4V7A-HG3_A/H
Vishay Intertechnologies
|
$0.0813 | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 1 V | 2.63 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | |||||
|
PLZ4V3A-HG3_A/H
Vishay Intertechnologies
|
$0.0923 | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 1 V | 3 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | |||||
|
PLZ4V3B-HG3_A/H
Vishay Intertechnologies
|
$0.0923 | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 1 V | 3.02 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | |||||
|
PLZ4V3C-G3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 1 V | 3.04 % | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay | ||
|
PLZ4V3C-HG3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 960 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.04 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay | ||||||
|
PLZ4V3B-G3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 1 V | 3.02 % | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay | ||
|
PLZ4V7B-HG3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 960 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.67 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay | ||||||
|
PLZ4V7C-HG3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 mA | 960 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.6 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay | ||||||
|
PLZ4V7C-G3/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 900 mV | 20 mA | 5 µA | 340 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 1 V | 2.6 % | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMF, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2017-03-21 | Vishay |