Filter Your Search
1 - 2 of 2 results
|
PMBD914/T4
NXP Semiconductors
|
Check for Price | Transferred | 215 mA | 1 V | 4 ns | 5 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | Not Qualified | R-PDSO-G3 | TO-236AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
PMBD914/T4
Nexperia
|
Check for Price | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 |