Filter Your Search
1 - 2 of 2 results
|
POS-900W
Mini-Circuits
|
Check for Price | No | No | Active | 900 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 1 V | 40 MHz/V | 900 MHz | 500 MHz | 7 dBm | -75 dBc/Hz | 25 mA | e0 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | NO | Tin/Lead (Sn/Pb) | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | DIP8,.2,200 | unknown | |||
|
POS-900W+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 1 V | 40 MHz/V | 900 MHz | 500 MHz | 8.5 dBm | -71 dBc/Hz | 25 mA | e3/e2 | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 8 | METAL | DIP8,.2,200 | NO | 20.32mm x 10.16mm x 7.874mm | MINI-CIRCUITS | ROHS COMPLIANT, HERMETIC SEALED, CASE A06, 8 PIN | unknown | EAR99 |