Filter Your Search
1 - 10 of 361 results
|
POT3107W-1-253-T1
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tape | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Z-31-204-T1
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 200 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tape | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Y-1-102-T1
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Tape | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Z-31-203-
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 20 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Y-1-105
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1 MΩ | 10 % | 250 mW | 2516 | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | POT3107 | 85 °C | POT3107 | NO | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | BULK | WIRE | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||
|
POT3107W-31-254-
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 250 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Y-31-103-
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 10 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107X-31-201-
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 200 Ω | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107X-31-203-
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 20 kΩ | 10 % | 250 mW | 2516 | 3 Terminals | 100 ppm/°C | TRIMMER | CERMET | POT3107 | POT3107 | 200 V | 125 °C | -55 °C | Trimmer Pot | Bulk | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | |||||||||||||
|
POT3107Y-1-204
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 200 kΩ | 10 % | 250 mW | 2516 | THROUGH HOLE MOUNT | 3 Terminals | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | POT3107 | 85 °C | POT3107 | NO | 200 V | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | BULK | WIRE | 400 µm | 5 mm | 6.7 mm | 6.4 mm | 4 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8533.40.80.50 | 3 Terminals, 2516 |