Filter Your Search
1 - 10 of 83 results
|
PR1206JKE7W0R005Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206JKE7W0R047Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 47 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206FKE070R011Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 11 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206FKE7W0R05Z
YAGEO Corporation
|
Check for Price | Active | 50 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||||
|
PR1206JKE470R015Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 15 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206FKE070R005Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | ||
|
PR1206FKE7W0R005Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | ||||
|
PR1206JKE7W0R03Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 30 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206JKE070R039Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 39 mΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | |||
|
PR1206FKE070R021Z
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 21 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | 70 °C | YES | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 |