Filter Your Search
1 - 10 of 407 results
|
235P-R280-FB
RCD Components Inc
|
Check for Price | Active | 280 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 157 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SF1P-R280-DT15
RCD Components Inc
|
Check for Price | Active | 280 mΩ | 0.5 % | 1 W | 3528 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | TR | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
SF1P-R280-DT15Q
RCD Components Inc
|
Check for Price | No | Active | 280 mΩ | 0.5 % | 1 W | 3528 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SFG2P-R280-BT25W
RCD Components Inc
|
Check for Price | Yes | Active | 280 mΩ | 0.1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SF1P-R280-CB15W
RCD Components Inc
|
Check for Price | Yes | Active | 280 mΩ | 0.25 % | 1 W | 3528 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SFG2P-R280-DB25W
RCD Components Inc
|
Check for Price | Yes | Active | 280 mΩ | 0.5 % | 3 W | 5925 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
101PR2800D
Ohmite Mfg Co
|
Check for Price | Active | 280 mΩ | 0.5 % | 125 mW | 3011 | Radial | FIXED RESISTOR | WIRE WOUND | 150 V | 145 °C | -60 °C | Welded | 2 | 660 µm | 3.81 mm | 8.13 mm | 7.62 mm | 2.79 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
SF1P-R280-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 280 mΩ | 0.25 % | 1 W | 3528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SF1P-R280-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 280 mΩ | 0.1 % | 1 W | 3528 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SFG2P-R280-FB
RCD Components Inc
|
Check for Price | Active | 280 mΩ | 1 % | 3 W | 5925 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |