Filter Your Search
1 - 10 of 161 results
|
PR3005G(BOX)
Diodes Incorporated
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 125 A | 1 | Not Qualified | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||
![]() |
PR3005
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 A | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | DO-201AD | PLASTIC PACKAGE-2 | 2 | |||||||||||||||||||||||||||||||||
![]() |
PR3000A-25SG175B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | CMOS | 21 VAX MIPS; 5 PIPELINE STAGES | Not Qualified | S-CPGA-P175 | e0 | 125 °C | -55 °C | 175 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A991.A.2 | 8542.31.00.01 | PGA | PGA, PGA175,15X15 | 175 | 32 | 32 | NO | 50 MHz | 32 | FIXED POINT | NO | 40 mm | NO | 6 | PGA | PGA175,15X15 | 0 | 38535Q/M;38534H;883B | 4.57 mm | 25 rpm | 600 mA | 5.5 V | 4.5 V | 5 V | MILITARY | 40 mm | MICROPROCESSOR, RISC | ||||||||||||||||||||||
|
PR3001G-A
Diodes Incorporated
|
Check for Price | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-LALF-W2 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PR3000A-33SF172C
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 28 VAX MIPS; 5 PIPELINE STAGES | Not Qualified | S-CQFP-F172 | e0 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | TIN LEAD | FLAT | 640 µm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | QFF, QFL172,1.2SQ,25 | 172 | 32 | 32 | NO | 66 MHz | 32 | FIXED POINT | NO | 29.21 mm | NO | 6 | QFF | QFL172,1.2SQ,25 | 0 | 3.1 mm | 33 rpm | 700 mA | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 29.21 mm | MICROPROCESSOR, RISC | ||||||||||||||||||||||||
![]() |
PR3000A-33SF172M
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 28 VAX MIPS; 5 PIPELINE STAGES | Not Qualified | S-CQFP-F172 | e0 | 125 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | TIN LEAD | FLAT | 640 µm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | QFF, QFL172,1.2SQ,25 | 172 | 32 | 32 | NO | 66 MHz | 32 | FIXED POINT | NO | 29.21 mm | NO | 6 | QFF | QFL172,1.2SQ,25 | 0 | 3.1 mm | 33 rpm | 700 mA | 5.5 V | 4.5 V | 5 V | MILITARY | 29.21 mm | MICROPROCESSOR, RISC | |||||||||||||||||||||||
|
PR3006
FEMA Electronics Corporation
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PR3001
FEMA Electronics Corporation
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FEM A ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PR3005
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 1 | e0 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
PR3000A-33MQ160B
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | CMOS | 28 VAX MIPS; 5 PIPELINE STAGES | Not Qualified | S-PQFP-G160 | e0 | 125 °C | -55 °C | 160 | PLASTIC/EPOXY | SQUARE | FLATPACK | TIN LEAD | GULL WING | 640 µm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | QFP, QFP160,1.2SQ | 160 | 32 | 32 | NO | 66 MHz | 32 | FIXED POINT | NO | 27.65 mm | NO | 6 | QFP | QFP160,1.2SQ | 0 | 38535Q/M;38534H;883B | 3.85 mm | 33 rpm | 700 mA | 5.5 V | 4.5 V | 5 V | MILITARY | 27.65 mm | MICROPROCESSOR, RISC |