Filter Your Search
1 - 10 of 1,182 results
|
PR4-59KDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 59 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
PR4-5.05KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 5.05 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | compliant | EAR99 | , | 8533.21.00.90 | |||||||||||
|
PR4-5K76DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.76 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||||
|
RNS1/8YCVTPR4532B
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 45.3 kΩ | 0.1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e2 | MIL-R-10509G | 85 °C | -25 °C | Tubular | 2 | TR | MATTE TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||||
|
PR4-562BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 562 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | compliant | EAR99 | , | 8533.21.00.90 | |||||||||||
|
RNS1/8CCVTPR4530F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 453 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e2 | MIL-R-10509G | 165 °C | -55 °C | Tubular | 2 | TR | MATTE TIN COPPER | WIRE | 600 µm | 2.3 mm | 6.4 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||||
|
PR4-562CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 562 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | ||||||||||||
|
PR4-5.97KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 5.97 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | compliant | EAR99 | , | 8533.21.00.90 | |||||||||||
|
PCF0805P-R-459KDT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 459 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PCF0805P-R-45K9BT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 45.9 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 |