Filter Your Search
1 - 10 of 3,310 results
|
PR4-18.9KCI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 18.9 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
MF1/2DCVTPR4120F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | SEMI PRECISION | 70 °C | NO | 350 V | e2 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Copper (Sn/Cu) | WIRE | KOA SPEER ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
PR4-143CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 143 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
PR4-130CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 130 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PR | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.90 | |||||||||||||||
|
PR41NPO104G2J3
Presidio Components Inc
|
Check for Price | Active | SURFACE MOUNT | 30ppm/Cel ppm/°C | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | J BEND | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 100 nF | CERAMIC CAPACITOR | CERAMIC | Yes | 2 % | 2 % | 50 V | C0G | ||||||||||||||||||||||
|
PR4-118KDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 118 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||
|
PR4-102RBI
TT Electronics Resistors
|
Check for Price | Yes | Active | 102 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
PR4-16K2DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 16.2 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
PR4-1K87BI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.87 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
PR41X7R125Z4J3
Presidio Components Inc
|
Check for Price | Active | SURFACE MOUNT | 15% ppm/°C | PR41 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | J BEND | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | 1.2 µF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | 80 % | 200 V | X7R |