Filter Your Search
1 - 10 of 1,055 results
|
PR5-9532-FB50
RCD Components Inc
|
Check for Price | Active | 95.3 kΩ | 1 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 1 mm | 35 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PR5-9090-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 909 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||
|
SFG2P-R590-DB25
RCD Components Inc
|
Check for Price | Active | 590 mΩ | 0.5 % | 3 W | 5925 | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 6.6 mm | 15 mm | 6.35 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PV2BP-R590-HB
RCD Components Inc
|
Check for Price | Obsolete | 590 mΩ | 3 % | 3 W | 4330 | PCB Mount | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 80 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 20.3 mm | 11 mm | 7.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SF1P-R590-AT10
RCD Components Inc
|
Check for Price | Active | 590 mΩ | 0.05 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
272P-R590-FTQ
RCD Components Inc
|
Check for Price | No | Active | 590 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SFG2P-R597-DB
RCD Components Inc
|
Check for Price | Active | 597 mΩ | 0.5 % | 3 W | 5925 | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | Bulk | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
PR5-9760-FT20W
RCD Components Inc
|
Check for Price | Yes | Active | 976 Ω | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | 1 mm | 8.89 mm | 26.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
625-PR590-ABW
RCD Components Inc
|
Check for Price | Yes | Active | 590 mΩ | 0.05 % | 75 W | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 | 1.9 kV | e3 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | Matte Tin (Sn) | 15.5 mm | 72.4 mm | 28.8 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||
|
135P-R597-AB20Q
RCD Components Inc
|
Check for Price | No | Active | 597 mΩ | 0.05 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |