Filter Your Search
1 - 3 of 3 results
|
PRA100I4-100KBWNT
Vishay Intertechnologies
|
$11.2366 | Yes | Active | 100 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
PRA100I4-100KBWNTC
Vishay Intertechnologies
|
$11.2366 | Yes | Active | 100 kΩ | 0.1 % | 100 mW | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||
|
PRA100I4-100KBWNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | compliant | Vishay | EAR99 | 8533.21.00.20 |