Filter Your Search
1 - 4 of 4 results
|
PRA100I4-10KBLNT
Vishay Intertechnologies
|
$17.9991 | Yes | Active | 10 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
PRA100I4-10KBLNTA
Vishay Intertechnologies
|
$17.9991 | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
PRA100I4-10KBLNTB
Vishay Intertechnologies
|
$18.8127 | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
PRA100I4-10KBLNT
Vishay Sfernice
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 1606 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 4 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1606 | unknown | EAR99 | 8533.21.00.20 |