Filter Your Search
1 - 10 of 28,238 results
|
801-87-002-10-001101
PRECI-DIP SSA
|
$0.2386 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||
|
803-87-020-10-001101
PRECI-DIP SSA
|
$0.2498 | Yes | Yes | Active | 40 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||
|
801-87-036-10-001101
PRECI-DIP SSA
|
$0.3834 | Yes | Yes | Active | 36 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | Preci-Dip | |||||||||||||||||||||||||||||
|
801-87-003-10-001101
PRECI-DIP SSA
|
$0.4264 | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||
|
801-87-004-10-001101
PRECI-DIP SSA
|
$0.4557 | Yes | Yes | Active | 4 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||
|
315-87-105-41-003101
PRECI-DIP SSA
|
$0.4784 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.095 inch | 0.5 inch | 0.095 inch | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | ||||
|
892-70-012-10-001101
PRECI-DIP SSA
|
$0.5941 | Yes | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.122 inch | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||
|
801-87-004-20-001101
PRECI-DIP SSA
|
$0.7202 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.327 inch | 0.4 inch | 0.126 inch | PRECI-DIP SA | compliant | Preci-Dip | |||||||||||||||||
|
346-87-105-41-035101
PRECI-DIP SSA
|
$0.7568 | Yes | Active | 5 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 125 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | PRESS FIT | 0.1 inch | 0.173 inch | 0.5 inch | 0.15 inch | PRECI-DIP SA | compliant | Preci-Dip | |||||||||||||||||
|
811-SS-002-30-003101
PRECI-DIP SSA
|
$0.9495 | Yes | Active | 2 | 1 | 1 | 15 mΩ | 3.5 A | MALE | 100000 Cycles | BOARD | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 0.132 inch | 0.2 inch | PRECI-DIP SA | compliant | EAR99 | 8536.69.40.40 |