Filter Your Search
1 - 10 of 190 results
|
PRV61QPWG20KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPF1MOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 MΩ | 20 % | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||
|
PRV61QPG10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPWF5KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 20 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 86.6 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPWF5KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 61.2 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPWHF1KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 27.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QWE10KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 87 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPG10KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 87 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QPWHE1KOHM5%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 27.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61QG10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |