Parametric results for: ps-16, under Rectifier Diodes

Filter Your Search

1 - 10 of 193 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ps16
Select parts from the table below to compare.
Compare
Compare
STPS160U
STMicroelectronics
$0.0797 Yes Active 1 A 670 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 75 A 1 Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AA ROHS COMPLIANT, PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS160A
STMicroelectronics
$0.1591 Yes Active 1 A 670 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 75 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC ROHS COMPLIANT, PLASTIC, SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS160AY
STMicroelectronics
$0.1763 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, MINIATURE, PLASTIC, SMA, 2 PIN not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS160UY
STMicroelectronics
$0.1987 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE GENERAL PURPOSE 1 R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS ROHS COMPLIANT, MINIATURE, PLASTIC, SMB, 2 PIN not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS16150CT
STMicroelectronics
$0.3659 Yes Active 8 A 750 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 150 V 2 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 150 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220AB, 3 PIN 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
UPS160E3/TR13
Microchip Technology Inc
$0.4620 Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified S-PDSO-G1 e3 DO-216AA 125 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, POWERMITE 1, 2 PIN not_compliant
UPS160E3/TR7
Microchip Technology Inc
$0.4740 Yes Active 1 A 600 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified S-PDSO-G1 e3 DO-216AA 125 °C -55 °C 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, POWERMITE 1, 2 PIN not_compliant
STPS16170CG-TR
STMicroelectronics
$0.5109 Active 8 A 750 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 170 V 2 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 75 A 1 Not Qualified R-PSSO-G2 e3 TO-263AB 1 NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS TO-263 ROHS COMPLIANT, PLASTIC, D2PAK-3 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS16170CB-TR
STMicroelectronics
$0.7284 Yes Active 8 A 750 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 170 V 2 SCHOTTKY LOW LEAKAGE CURRENT HIGH VOLTAGE POWER 75 A 1 Not Qualified R-PSSO-G2 e3 TO-252AA 1 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 3 not_compliant EAR99 8541.10.00.80 STMicroelectronics
VS-45APS16L-M3
Vishay Intertechnologies
$2.1492 Yes Active 45 A 1.16 V 100 µA SILICON RECTIFIER DIODE SINGLE NO 1.6 kV 1 HIGH VOLTAGE 500 A 1 1.6 kV R-PSFM-T3 TO-247AD 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown EAR99 Vishay 2019-01-29